Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450FB15L0001E
Order Code1885517
Also Known As2450FB15L0001001E
Technical Datasheet
5.950 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.660 |
100+ | €0.500 |
500+ | €0.409 |
1000+ | €0.352 |
2000+ | €0.341 |
4000+ | €0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450FB15L0001E
Order Code1885517
Also Known As2450FB15L0001001E
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.5dB
Phase Difference180° ± 10°
Balun Case Style0805
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2450FB15L0001E is a 50ohm 2.5GHz SMD Impedance-matched Balun Filter which supports high frequency from 2400 to 2500MHz and impedance-matched to Microchip Chipset AT86RF230/231 and ATmega128RFA1 chipsets.
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
180° ± 10°
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
1.5dB
Balun Case Style
0805
Frequency Max
2.5GHz
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001