Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-15WR10JV4E
Order Code1865896
Product RangeL-15W Series
Also Known AsLRW0805WJR10GG001E
Technical Datasheet
1.515 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.238 |
50+ | €0.159 |
250+ | €0.129 |
500+ | €0.124 |
1000+ | €0.119 |
2000+ | €0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-15WR10JV4E
Order Code1865896
Product RangeL-15W Series
Also Known AsLRW0805WJR10GG001E
Technical Datasheet
Inductance100nH
DC Resistance Max0.43ohm
Self Resonant Frequency1.2GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Product RangeL-15W Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.43ohm
DC Current Rating
500mA
Product Range
L-15W Series
Inductor Construction
-
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002