Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL201DC
Order Code1865720
Also Known AsL201DC
Technical Datasheet
3 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.830 |
3+ | €50.100 |
5+ | €47.640 |
10+ | €44.700 |
20+ | €41.510 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€52.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL201DC
Order Code1865720
Also Known AsL201DC
Technical Datasheet
Kit Contents50 pcs of 0201 Size Inductors
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values0.8nH to 33nH
No. of Items in Kit1400
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L201DC is a RF Inductor Kit. High frequency ceramic components for prototype design work.
Applications
Industrial
Contents
50 Pieces of 0201 size inductors.
Technical Specifications
Kit Contents
50 pcs of 0201 Size Inductors
Range of Inductance Values
0.8nH to 33nH
Product Range
-
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
1400
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138799