Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL402DC
Order Code1865721
Also Known AsL402DC
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.730 |
| 3+ | €53.380 |
| 5+ | €50.020 |
| 10+ | €46.670 |
| 20+ | €45.740 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€56.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL402DC
Order Code1865721
Also Known AsL402DC
Technical Datasheet
Kit Contents50 pcs of 0402 Size Inductors
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values1nH to 47nH
No. of Items in Kit1400
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L402DC is a 50-piece RF Inductor Design Kit with 1 to 47nH range of inductor values.
Applications
Industrial
Contents
50-piece Inductors (0402 size).
Technical Specifications
Kit Contents
50 pcs of 0402 Size Inductors
Range of Inductance Values
1nH to 47nH
Product Range
-
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
1400
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145149