Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL402W
Order Code1865816
Also Known AsL402W
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.290 |
3+ | €48.770 |
5+ | €47.270 |
10+ | €45.770 |
20+ | €42.500 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€51.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL402W
Order Code1865816
Also Known AsL402W
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Kit Contents20 pcs of 0402 Size Inductors
Range of Inductance Values1nH to 120nH
No. of Items in Kit560
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L402W is a wire wound RF Inductor Kit. High frequency ceramic components for prototype design work.
Applications
Industrial
Contents
20 Pieces of 0402 size inductors.
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
1nH to 120nH
Product Range
-
Kit Contents
20 pcs of 0402 Size Inductors
No. of Items in Kit
560
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3