Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL603DC
Order Code1865722
Also Known AsL603DC
Technical Datasheet
3 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.430 |
| 3+ | €47.950 |
| 5+ | €46.480 |
| 10+ | €45.000 |
| 20+ | €41.790 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€50.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL603DC
Order Code1865722
Also Known AsL603DC
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Kit Contents50 pcs of 0603 Size Inductors
Range of Inductance Values1nH to 220nH
No. of Items in Kit1400
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L603DC is a RF Inductor Kit. High frequency ceramic components for prototype design work.
Applications
Industrial
Contents
50 Pieces of 0603 size inductors.
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
1nH to 220nH
Product Range
-
Kit Contents
50 pcs of 0603 Size Inductors
No. of Items in Kit
1400
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137892