Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0763-001
Order Code2887467
Technical Datasheet
1.409 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.370 |
| 10+ | €1.190 |
| 50+ | €1.120 |
| 100+ | €1.070 |
| 250+ | €0.967 |
| 500+ | €0.895 |
| 1000+ | €0.802 |
| 2500+ | €0.753 |
Price for:Each
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0763-001
Order Code2887467
Technical Datasheet
For Use With2mm Standard Tip Plug
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage2.1kV
Insulator ColourGray
Product Range-
Technical Specifications
For Use With
2mm Standard Tip Plug
Mounting Hole Dia
1.32mm
Insulator Colour
Gray
Current Rating
5A
Operating Voltage
2.1kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004