Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-024
Order Code1838801
Technical Datasheet
172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.920 |
10+ | €14.120 |
25+ | €12.610 |
100+ | €12.010 |
250+ | €11.250 |
500+ | €11.040 |
Price for:Each
Minimum: 1
Multiple: 1
€16.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-024
Order Code1838801
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Coaxial Cable TypeRG316
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Cable Length - Imperial24.02"
Cable Length - Metric609.6mm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0029-024 is a 24-inch RG316 Cable Assembly with SMA straight plug to SMA straight plug connectors.
- 50Ω Impedance
- 12.4GHz Frequency
- 750VRMS Dielectric withstanding voltage
- 250VRMS Working voltage
Applications
Industrial
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
-
Connector Type A
SMA Straight Plug
Connector Type B
SMA Plug, 50ohm
Cable Length - Imperial
24.02"
Jacket Colour
Grey
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014