Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-012
Order Code4204269
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €453.290 |
5+ | €396.630 |
10+ | €328.640 |
25+ | €294.640 |
50+ | €288.750 |
100+ | €282.850 |
Price for:Each
Minimum: 1
Multiple: 1
€453.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0537-012
Order Code4204269
Technical Datasheet
Connector to Connector1.85mm Plug to 1.85mm Plug
Coaxial Cable Type0.096" Flexible
Impedance-
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Colour-
Product Range-
Product Overview
Johnson™ 1.85mm straight plug to 1.85mm straight plug, 67GHz flexible cable assemblies allow connectivity in engineering lab and manufacturing environments for precision test and measurement applications. Johnson 1.85mm flexible cable assemblies are available in both imperial and metric lengths. Customized configurations available by request. Applications include test & measurement equipment, manufacturing lab, LAN router, WAN system equipment.
- Excellent operating performance to 67GHz
- VSWR max of 1.30 (67GHz)
- Vp, velocity of propagation of 74%
- 304.8mm length
- ±0.196 tolerance, <lt/>-2.4dB maximum insertion loss (67GHz)
Technical Specifications
Connector to Connector
1.85mm Plug to 1.85mm Plug
Impedance
-
Cable Length - Metric
304.8mm
Product Range
-
Coaxial Cable Type
0.096" Flexible
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072