Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €140.650 |
Price for:Each
Minimum: 1
Multiple: 1
€140.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No20300
Order Code2396504
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.4mm to 7mm
For Use WithSensor / Actuator Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Fibreglass-reinforced polyamide construction for high strength and light weight
- Ergonomically designed for fatigue free, repetitive stripping
- Stripping length scale for consistent results
- Designed for stripping Round standard, PUR Halogen - Free Cables, Highly Flexible TPE-U-Cables, PUR-Cables, PUR / PVC Cables, PVC Cables
- Multi-Stranded Cables, Shielded and Non-Shielded Cables
- Capacity: 4,40 - 7,00 mm diameter
Technical Specifications
Stripping Capacity AWG
-
For Use With
Sensor / Actuator Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4.4mm to 7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222