Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.670 |
Price for:1 Set
Minimum: 1
Multiple: 1
€26.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Replacement blade set for wire stripper Soft grip
- 0,2 - 6,0 mm² AWG 24 - 10
Technical Specifications
Stripping Capacity AWG
24AWG to 10AWG
For Use With
JOKARI 20100 Stripping Tools
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.2mm² to 6mm²
Product Range
Secura 2K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002