Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.670 |
3+ | €21.250 |
6+ | €20.650 |
Price for:Each
Minimum: 1
Multiple: 1
€23.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No10280
Order Code1098786
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric8mm to 28mm
For Use WithCables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T10280 is a Cable Knife with soft grip and hook blade. The knife with special titanium-nitride coating (TIN) to achieve longer life, faster cutting and less wear. The large adjustment screw allows for effortless adjustments. The user benefits from a secure grip achieved by the non-slip padding. It is suitable for stripping all standard round cables.
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping
- Adjustable cutting depth to prevent damage to the conductors
- High grade wear resistant polyamide construction - light and strong
- Additional external hook & straight blade
- Slip-proof handle grip with soft thumb protector
- Cutting blade with Titanium-Nitride coating (TIN) to achieve longer lifer, faster cutting and less wear
- Spare cutting blade with TIN coating in the handle
- Working Range 8 - 28 mm Ø (5/16" - 1.1/8")
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
8mm to 28mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1