Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.610 |
3+ | €75.650 |
6+ | €74.230 |
Price for:Each
Minimum: 1
Multiple: 1
€80.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No20450
Order Code7225751
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.5mm² to 4mm²
For Use WithPMMA Fibre Optic Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for flat twin and earth cables. Fibreglass-reinforced polyamide construction for high strength and light weight. Ergonomically designed for fatigue free, repetitive stripping. Automatic cable size adjustment for convenience. Stripping length scale for consistent results.
- Ergonomic precision wire stripper for conductors with tough and difficult insulations such as rubber, silicone, TPE etc.
- Length stop adjustable from 5 - 15 mm
- No adjustment to diameter necessary due to fixed blade diameters
- Stripping of any length possible
- Exchangeable blades
- Capacity: 0,5 - 4mm² / AWG 20-11
Technical Specifications
Stripping Capacity AWG
-
For Use With
PMMA Fibre Optic Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.5mm² to 4mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12