Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.660 |
3+ | €31.830 |
6+ | €31.190 |
Price for:Each
Minimum: 1
Multiple: 1
€33.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No30140
Order Code2094415
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4mm to 13mm
For Use WithFlat & Oval Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Razor sharp, preset stripping blades for fast, precise and damage free stripping of all common flat and oval cables. Pre-set precision stripping blades for damage free conductor stripping.
- Stripper for all standard PVC-insulated round cables with diameter from 4-13 mm and for PVC-insulated flat cables with widths of up 12 mm
- Extra blade for longitudinal cut
- No cutting depth adjustment required
- 3 stripping notches for stripping conductors
- With pocket clip
- Capacities: 0,8 / 1,5 / 2,5 mm² - AWG 18 / 16 /14
Technical Specifications
Stripping Capacity AWG
-
For Use With
Flat & Oval Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
4mm to 13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066