Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOKARI
Manufacturer Part No30160
Order Code7225775
Also Known AsGTIN UPC EAN: 4011391301603
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.960 |
Price for:Each
Minimum: 1
Multiple: 1
€55.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part No30160
Order Code7225775
Also Known AsGTIN UPC EAN: 4011391301603
Technical Datasheet
Stripping Capacity AWG24AWG to 12AWG
Stripping Capacity Metric5mm to 15mm
For Use WithDataComms Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Special sheathing and insulation stripping tool for PVC-insulated data-communications and control cables (e.g. IBM Type 1, Type 2, CAT-cable, etc.).
- Razor sharp, preset stripping blades for fast, precise and damage free stripping of datacomms cables
- Pre-set precision stripping blades for damage free conductor stripping
- Cable Stripping 5 - 15 mm Ø
- Wire Stripping 0,2 – 4 mm²
Technical Specifications
Stripping Capacity AWG
24AWG to 12AWG
For Use With
DataComms Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
5mm to 15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62