Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €124.420 |
Price for:Each
Minimum: 1
Multiple: 1
€124.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-2829M
Order Code4698599
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleModified
Terminal Diagonal Min2.36mm
Outside Diameter Min2.36mm
Outside Diameter Max3.96mm
Terminal Diagonal Max3.96mm
Wire Size (AWG)29AWG to 28AWG
Product Range-
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
2.36mm
Outside Diameter Max
3.96mm
Wire Size (AWG)
29AWG to 28AWG
Wire Wrap Style
Modified
Outside Diameter Min
2.36mm
Terminal Diagonal Max
3.96mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463