Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoUD-2224
Order Code3817029
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.360 |
Price for:Each
Minimum: 1
Multiple: 1
€48.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoUD-2224
Order Code3817029
Technical Datasheet
Wrap Tool TypeSleeve
Wire Wrap Style-
Outside Diameter Min-
Terminal Diagonal Min-
Terminal Diagonal Max-
Outside Diameter Max-
Wire Size (AWG)26AWG to 20AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wrap Tool Type
Sleeve
Outside Diameter Min
-
Terminal Diagonal Max
-
Wire Size (AWG)
26AWG to 20AWG
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
-
Terminal Diagonal Min
-
Outside Diameter Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659