Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SCNSCN-22L150
Order Code2320499
Technical Datasheet
34 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | €0.294 | 
Price for:Each
Minimum: 10
Multiple: 10
€2.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SCNSCN-22L150
Order Code2320499
Technical Datasheet
Connector Type ACrimp Socket
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Connector Type BCrimp Socket
Cable Length - Imperial0.492ft
Cable Length - Metric150mm
Product Range-
Jacket ColourGrey
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
Crimp Socket
Connector Type B
Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Grey
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Cable Length - Imperial
0.492ft
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate