Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SZHSZH-30L150
Order Code2065425
Technical Datasheet
6.192 In Stock
9.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.639 |
| 100+ | €0.460 |
| 500+ | €0.436 |
| 1000+ | €0.412 |
| 2500+ | €0.404 |
| 5000+ | €0.396 |
Price for:Each
Minimum: 10
Multiple: 10
€6.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SZHSZH-30L150
Order Code2065425
Technical Datasheet
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Connector Type ACrimp Socket
Connector Type BCrimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Range-
Jacket ColourRed
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 01SZHSZH-30L150 is a 150mm Cable Assembly, ZH series, crimp socket to crimp socket connectors and 30AWG red UL1571 wire.
Applications
Industrial
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Connector Type B
Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Red
Connector Type A
Crimp Socket
Cable Length - Imperial
5.9"
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386