Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No1.25-AF2.3A
Order Code2399252
Technical Datasheet
8.605 In Stock
2.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0375 |
500+ | €0.0373 |
1000+ | €0.0371 |
2500+ | €0.037 |
5000+ | €0.0368 |
10000+ | €0.0366 |
Price for:Each
Minimum: 100
Multiple: 100
€3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No1.25-AF2.3A
Order Code2399252
Technical Datasheet
Product Range-
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Insulator Colour-
Insulator MaterialUninsulated
Tab Size - Metric2.3mm x 0.8mm
Tab Size - Imperial0.091" x 0.032"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
-
Insulator Material
Uninsulated
Tab Size - Imperial
0.091" x 0.032"
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Insulator Colour
-
Tab Size - Metric
2.3mm x 0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000561