Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB16B-PH-K-S (LF)(SN)
Order Code1830770
Product RangePH
Technical Datasheet
76.487 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.415 |
| 100+ | €0.365 |
| 500+ | €0.314 |
| 1000+ | €0.275 |
| 2500+ | €0.270 |
Price for:Each
Minimum: 10
Multiple: 10
€4.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB16B-PH-K-S (LF)(SN)
Order Code1830770
Product RangePH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangePH
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
B16B-PH-K-S (LF)(SN) is a PH series disconnect able crimp-style header. This thin, low-profile connector features a 2.0mm pitch, stands 8.0mm high after mounting, and is 4.5mm wide. It is designed to meet the demand for high-density connections of internal wires to printed circuit boards. The connector is compact, highly reliable, and cost-effective. Recognized to E60389 and R75087.
- Reliable contact, fully shrouded header, 2.0mm pitch
- Printed circuit board retention mechanism, surface mount model (SMT)
- 16 number of circuits, natural (white) colour
- Top entry type, clinched indication
- 2A AC/DC (AWG #24)current rating, 100V AC/DC voltage rating
- Applicable PC board thickness range from 0.8 to 1.6mm
- 10mohm max contact resistance (initial value), 1,000Mohm min insulation resistance
- Temperature range from -25 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
16Contacts
Product Range
PH
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001