Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBVH-21T-P1.1
Order Code630500
Product RangeVH
Technical Datasheet
452.346 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0641 |
1000+ | €0.0519 |
2500+ | €0.0471 |
5000+ | €0.0449 |
10000+ | €0.044 |
20000+ | €0.0431 |
Price for:Each
Minimum: 100
Multiple: 100
€6.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBVH-21T-P1.1
Order Code630500
Product RangeVH
Technical Datasheet
Product RangeVH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithVH Series Housing
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BVH-21T-P1.1 from JST is a socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with VH series housing.
- Rated voltage is 250VAC/VDC and rated current is 7A
- Suitable for wire size from 22AWG to 18AWG
Technical Specifications
Product Range
VH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
VH Series Housing
Contact Material
Phosphor Bronze
Alternatives for BVH-21T-P1.1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181