Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-4
Order Code1830708
Product RangeEH
Technical Datasheet
49.041 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.045 |
1000+ | €0.0361 |
2500+ | €0.0326 |
5000+ | €0.031 |
10000+ | €0.0304 |
20000+ | €0.0298 |
Price for:Each
Minimum: 100
Multiple: 100
€4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-4
Order Code1830708
Product RangeEH
Technical Datasheet
Product RangeEH
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithSHE Series Socket Crimp Contacts
Product Overview
The EHR-4 is a 4-way Socket Housing for EH series connectors. It is made of polyamide (PA 66).
- Natural White Colour
- UL 94V-0 Flammability Rating
Applications
Industrial
Technical Specifications
Product Range
EH
No. of Positions
4Ways
For Use With
SHE Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EHR-4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172