Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-7
Order Code1830709
Product RangeEH
Technical Datasheet
3.018 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0592 |
1000+ | €0.0455 |
2500+ | €0.0438 |
5000+ | €0.0421 |
10000+ | €0.0413 |
20000+ | €0.0404 |
Price for:Each
Minimum: 100
Multiple: 100
€5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-7
Order Code1830709
Product RangeEH
Technical Datasheet
Product RangeEH
No. of Positions7Ways
Pitch Spacing2.5mm
For Use With-
Product Overview
The EH series wire-to-board Crimp-style Connector designed to meet the demand for the high-density connection of internal wires to PC boards.
- Compact and slim
- Highly reliable contact
- Polarizing guide
- Easy and effective crimping
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
EH
No. of Positions
7Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EHR-7
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454