Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVC-5.5 (LF) K
Order Code9993185
Product RangeFVC
Technical Datasheet
517 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.300 |
10+ | €11.000 |
100+ | €10.700 |
250+ | €10.400 |
500+ | €10.190 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€11.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVC-5.5 (LF) K
Order Code9993185
Product RangeFVC
Technical Datasheet
Insulator ColourYellow
Product RangeFVC
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FVC-5.5 (LF) is a vinyl-insulated Butt Splice applicable for 12 to 10AWG wire range.
Applications
Industrial
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
FVC
Wire Size AWG Max
10AWG
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for FVC-5.5 (LF) K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165