Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGSPC-1 (LF) K
Order Code9993452
Product RangeFVGSPC
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.280 |
10+ | €10.260 |
25+ | €9.180 |
100+ | €8.180 |
250+ | €7.930 |
500+ | €7.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€12.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVGSPC-1 (LF) K
Order Code9993452
Product RangeFVGSPC
Technical Datasheet
Product RangeFVGSPC
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Diameter1.9mm
Insulator ColourRed
Insulator MaterialVinyl
Terminal Material-
Overall Length22mm
Pin Length10mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FVGSPC-1 (LF) is a red vinyl-insulated Crimp Terminal accepts 22 to 16AWG wire.
Applications
Industrial
Technical Specifications
Product Range
FVGSPC
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Red
Terminal Material
-
Pin Length
10mm
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.9mm
Insulator Material
Vinyl
Overall Length
22mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1