Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-6 (LF) K
Order Code9992910
Product RangeR
Technical Datasheet
27 In Stock
12.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.340 |
10+ | €9.760 |
25+ | €8.880 |
100+ | €8.350 |
250+ | €7.950 |
500+ | €7.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€11.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS1.25-6 (LF) K
Order Code9992910
Product RangeR
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeR
Insulator ColourRed
Insulator MaterialVinyl
SVHCTo Be Advised
Product Overview
The FVWS1.25-6 (LF) is a 6mm red R-type butted seam Ring Terminal with butted seam, solderless flared vinyl-insulated. Applicable for 16AWG wire gauge.
- UL listed
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
16AWG
Product Range
R
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
1.65mm²
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FVWS1.25-6 (LF) K
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165