Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS5.5-8 (LF) K
Order Code9993010
Product RangeR
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.660 |
10+ | €8.320 |
25+ | €7.570 |
100+ | €7.120 |
250+ | €6.780 |
500+ | €6.310 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€9.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWS5.5-8 (LF) K
Order Code9993010
Product RangeR
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Product RangeR
Insulator ColourYellow
Insulator MaterialVinyl
SVHCTo Be Advised
Product Overview
The FVWS5.5-8 (LF) is a vinyl-insulated Ring Tongue Terminal applicable for 12 to 10AWG wire range.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
10AWG
Product Range
R
Insulator Material
Vinyl
Stud Size - Imperial
5/16"
Conductor Area CSA
6.64mm²
Insulator Colour
Yellow
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FVWS5.5-8 (LF) K
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165