Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLRB-1.0T-M3
Order Code7356528
Product RangeLRB
Technical Datasheet
19.500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.153 |
500+ | €0.104 |
1000+ | €0.0972 |
2500+ | €0.090 |
5000+ | €0.0837 |
10000+ | €0.0806 |
Price for:Each
Minimum: 100
Multiple: 100
€15.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLRB-1.0T-M3
Order Code7356528
Product RangeLRB
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangeLRB
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
18AWG
Product Range
LRB
Insulator Material
Uninsulated
Stud Size - Imperial
#5
Conductor Area CSA
1mm²
Insulator Colour
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998