Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoP-8
Order Code2778072
Product RangeP Series
Technical Datasheet
10.040 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.160 |
| 100+ | €0.142 |
| 500+ | €0.136 |
| 1000+ | €0.127 |
| 2500+ | €0.124 |
| 5000+ | €0.121 |
Price for:Each
Minimum: 10
Multiple: 10
€1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoP-8
Order Code2778072
Product RangeP Series
Technical Datasheet
Product RangeP Series
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA10.52mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
P Series
Wire Size AWG Max
8AWG
Terminal Material
Copper
SVHC
No SVHC (07-Nov-2024)
Wire Size AWG Min
-
Conductor Area CSA
10.52mm²
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189