Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSDHT-8BNS-K-307-TB(HF)
Order Code3365520
Product RangeSDHT
Technical Datasheet
1.632 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.964 |
10+ | €0.919 |
100+ | €0.874 |
500+ | €0.708 |
1000+ | €0.694 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSDHT-8BNS-K-307-TB(HF)
Order Code3365520
Product RangeSDHT
Technical Datasheet
Memory / Card TypeMicroSD
Connector TypeMicro SD
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Product RangeSDHT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
MicroSD
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
SDHT
Connector Type
Micro SD
No. of Contacts
8Contacts
Contact Plating
Gold
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002