Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHR-12V-S-B
Order Code1830830
Product RangeSH
Technical Datasheet
90.275 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.184 |
100+ | €0.142 |
500+ | €0.122 |
1000+ | €0.117 |
2500+ | €0.111 |
5000+ | €0.105 |
Price for:Each
Minimum: 10
Multiple: 10
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSHR-12V-S-B
Order Code1830830
Product RangeSH
Technical Datasheet
Product RangeSH
No. of Positions12Ways
Pitch Spacing1mm
For Use WithSSH-003T-P0.2-H Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SHR-12V-S-B is a 12-way Receptacle Housing with 1mm pitch spacing. This connector housing is suitable for use with SSH-003T-P0.2-H. It features ultra-compact, low profile design, compatible with the SR insulation displacement connectors and housing lances.
- 1AAC/DC Current rating
- 50VAC/DC Voltage rating
- Initial value/20mΩ maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SH
No. of Positions
12Ways
For Use With
SSH-003T-P0.2-H Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181