Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM08B-SURS-TF(LF)(SN)
Order Code9491970
Product RangeSUR
Technical Datasheet
881 In Stock
14.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.616 |
100+ | €0.479 |
250+ | €0.426 |
500+ | €0.388 |
1000+ | €0.360 |
2500+ | €0.353 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM08B-SURS-TF(LF)(SN)
Order Code9491970
Product RangeSUR
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing0.8mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeSUR
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SUR series side entry shrouded header from JST are 0.8mm pitch, single row wire to board disconnectable insulation displacement connectors. These are very small with 3.9mm depth and 1.75mm height after mounting on PCB. It is a fully shrouded header which has walls on all four sides to prevent improper connection to the mating housing and to prevent the instruction of flux and other contaminants.
- Current rating of 0.5A(32AWG) and 0.2A(36AWG)
- Voltage rating of 30VDC
- Temperature range from -25°C to 85°C
- Wire size of 22AWG to 16AWG
- Number of contacts varies from 2 to 22 pins
- Copper alloy with tin plated contacts
- UL, CSA certified
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Contacts
8Contacts
Product Range
SUR
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001