Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 378005.68(MS TIN)
Order Code3625552
Product RangeJST TAB
Technical Datasheet
76.488 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0464 |
1000+ | €0.0377 |
2500+ | €0.0366 |
5000+ | €0.033 |
10000+ | €0.0318 |
20000+ | €0.0313 |
Price for:Each
Minimum: 100
Multiple: 100
€4.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 378005.68(MS TIN)
Order Code3625552
Product RangeJST TAB
Technical Datasheet
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia0.9mm
Terminal PlatingTin
Product RangeJST TAB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TAB 37800568(MSTIN) is a 2.8mm PCB Tab Terminal with tin-plated brass body. 0.9mm mounting hole diameter and 2.8 x 0.51mm tab size.
Applications
Industrial
Technical Specifications
Tab Size - Metric
2.8mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.11" x 0.02"
Mounting Hole Dia
0.9mm
Product Range
JST TAB
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107