Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-610M
Order Code2072138
Product RangeWC
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €515.980 |
5+ | €478.300 |
10+ | €462.950 |
25+ | €453.690 |
50+ | €444.430 |
100+ | €435.170 |
Price for:Each
Minimum: 1
Multiple: 1
€515.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-610M
Order Code2072138
Product RangeWC
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithJST SPHD-001T-P05 & SPAL-001T-P0.5 26-22AWG Contacts
Product RangeWC
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WC-610M is a Ratchet Crimp Tool for SPHD-001T-P05 and SPAL-001T-P0.5 26 to 22AWG contacts.
- Fitted with a flap locator to ensure the correct positioning of the contact during crimping
- Ratchet mechanism for crimp conformation
- Ergonomically designed soft handles
- Precision ground dies
- Safe operation
- 3 cavities to suit wire sizes 22AWG, 24AWG and 26AWG
Applications
Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
WC
For Use With
JST SPHD-001T-P05 & SPAL-001T-P0.5 26-22AWG Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4