Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZHR-4
Order Code3357569
Product RangeZH
Technical Datasheet
840.685 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0415 |
1000+ | €0.0353 |
2500+ | €0.0332 |
5000+ | €0.031 |
10000+ | €0.0304 |
Price for:Each
Minimum: 100
Multiple: 100
€4.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZHR-4
Order Code3357569
Product RangeZH
Technical Datasheet
Product RangeZH
No. of Positions4Ways
Pitch Spacing1.5mm
For Use WithSZH-002T-P0.5 Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ZH series housing from JST are 1.5mm pitch, single row housing for use with ZH series crimp contacts. The contact retention lances on housing allow visual confirmation of contact lock-in for easy and secure insertion.
- Number of contacts varies from 2 to 13 pins
- 3mm pitch with 6 pin contact housing are also available
- Nylon 66, UL94V-0 material
- Natural colour
Applications
Industrial
Technical Specifications
Product Range
ZH
No. of Positions
4Ways
For Use With
SZH-002T-P0.5 Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ZHR-4
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006