Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €162.430 |
5+ | €140.770 |
10+ | €117.310 |
Price for:Each
Minimum: 1
Multiple: 1
€162.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No90/00055723
Order Code4724355
Technical Datasheet
Sensing Temperature Min-30°C
RTD TypeComponent
RTD Accuracy-
Sensing Temperature Max+80°C
Resistance100ohm
Measured Temperature Min-30°C
Measured Temperature Max80°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration2-Wire
Product Range-
Product Overview
The 90/00055723 is an indoor and outdoor Resistance Thermometers mainly used for temperature measurement in rooms, air ducts and outdoors. Different instrument versions with plastic housings for different protection ratings are available to suit the particular measurement task.
- For temperatures from -30 to +80°C (200°C)
- IP54 Protection degree
- 1 x Pt100 in 2-wire circuit Measuring insert
- Tolerance class to EN 60 751 class B (standard)
Applications
Sensing & Instrumentation, HVAC, Industrial
Technical Specifications
Sensing Temperature Min
-30°C
RTD Accuracy
-
Resistance
100ohm
Measured Temperature Max
80°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
RTD Type
Component
Sensing Temperature Max
+80°C
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
2-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06