Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.940 |
| 5+ | €36.870 |
| 10+ | €36.130 |
Price for:Each
Minimum: 1
Multiple: 1
€39.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0.135.200.373 is a 6-digit Panel Mount Timer features a very high shock resistance. This panel-mount counter for round panel cut-outs can be used in many different fields of application. This non-resettable counter is very robust and extremely tamper-proof.
- Low energy consumption
- Magnified large figures
- Data retention in case of power failure
- Long service life
- Small mounting depth
- Waterproof on the front and on the rear
- Gasket integrated in counter
- IP65 Protection rating
Applications
Industrial, Clock & Timing, Test & Measurement, Agriculture, Power Management
Technical Specifications
Supply Voltage Min
10VDC
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
80VDC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:91069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055