Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.230 |
| 5+ | €30.600 |
| 10+ | €29.660 |
| 20+ | €29.070 |
Price for:Each
Minimum: 1
Multiple: 1
€33.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 3.060.200.383 is a 7-digit panel-mount Micro Hour Time Meter with high shock resistance (DC). It is available as panel mount with injection-moulded spring-clips. It can be used in many different fields of application. It offers encapsulated housing and this non-resettable counter is extremely tamper-proof.
- Small dimensions
- Magnified large figures
- Different reading possibilities
- Low power consumption, suitable for battery operation
- Data retention in case of power failure
- Long service life
- Front side display
- Flying leads electrical connection
- IP65 Protection rating
Applications
Industrial, Clock & Timing, Test & Measurement, Consumer Electronics, Lighting, Imaging, Video & Vision, Medical
Technical Specifications
Supply Voltage Min
4.5VDC
Time Min
0s
Panel Cutout Height
14mm
Product Range
-
Supply Voltage Max
35VDC
Time Max
99999.99h
Panel Cutout Width
27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123