Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.220 |
5+ | €35.130 |
10+ | €33.690 |
20+ | €33.020 |
Price for:Each
Minimum: 1
Multiple: 1
€36.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUEBLER
Manufacturer Part No3.100.200.383
Order Code4729973
Technical Datasheet
Supply Voltage Min4.5VDC
Supply Voltage Max35VDC
Time Min0s
Time Max99999.99h
Panel Cutout Height13mm
Panel Cutout Width30mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3.100.200.383 is a 7-digit Electromechanical Hour Meter/Timer with many different installation options (DC). It offers a particularly large number of variants and can be used in many different applications. It is available as panel-mount version latch/display front side and it can be used in many different fields of application. It has encapsulated housing and this non-resettable counter is extremely tamper-proof.
- High shock and impact resistance
- Low power consumption, suitable for battery operation
- Small dimensions - Magnified large figures
- Machine-solderable and wash-proof
- Count retention in case of power failure
- Long service life
- IP65 Protection rating
Applications
Industrial, Clock & Timing, Test & Measurement, Consumer Electronics, Lighting, Imaging, Video & Vision, Medical
Technical Specifications
Supply Voltage Min
4.5VDC
Time Min
0s
Panel Cutout Height
13mm
Product Range
-
Supply Voltage Max
35VDC
Time Max
99999.99h
Panel Cutout Width
30mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019