Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK10530PIND
Order Code2327936
Also Known AsGTIN UPC EAN: 5013969904246
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.190 |
Price for:Each
Minimum: 1
Multiple: 1
€11.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK10530PIND
Order Code2327936
Also Known AsGTIN UPC EAN: 5013969904246
Technical Datasheet
Lock TypeCombination
Width30mm
Shackle Clearance - Horizontal12mm
Shackle Clearance - Vertical27mm
Shackle Diameter5mm
Lock MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Anodised aluminium body
- Steel shackle
- Nickel plated brass dials
- 3 digit resettable combination
- Lock width: 30 mm
- Shackle diameter: 5 mm
- Internal shackle height: 27 mm
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
12mm
Shackle Diameter
5mm
Product Range
-
Width
30mm
Shackle Clearance - Vertical
27mm
Lock Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08