Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK11430D
Order Code3406654
Product Range114
Also Known AsGTIN UPC EAN: 5013969246087
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.290 |
Price for:Each
Minimum: 1
Multiple: 1
€15.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK11430D
Order Code3406654
Product Range114
Also Known AsGTIN UPC EAN: 5013969246087
Technical Datasheet
Lock TypeCombination
Width30mm
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical-
Shackle Diameter-
Lock MaterialBrass, Stainless Steel
Product Range114
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Mirror chromed solid brass body with superior corrosion resistance
- Stainless steel shackle for maximum protection against corrosion
- Rust free internal components and shackle seal
- Resettable combination for added convenience and security
- 30mm Padlocks have 3 dials
- Suitable for securing luggage, lockers, cabinets, toolboxes, and other low security applications
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
-
Shackle Diameter
-
Product Range
114
Width
30mm
Shackle Clearance - Vertical
-
Lock Material
Brass, Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146