Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK11670D
Order Code3406927
Product Range116
Also Known AsGTIN UPC EAN: 5013969246100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.490 |
Price for:Each
Minimum: 1
Multiple: 1
€16.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK11670D
Order Code3406927
Product Range116
Also Known AsGTIN UPC EAN: 5013969246100
Technical Datasheet
Lock TypeCombination
Width70mm
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical17mm
Shackle Diameter10mm
Lock MaterialSteel
Product Range116
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Resettable combination for added convenience and security
- Hardened steel shackle for extra protection against hacksaw and cropping attacks
- Powder coated body for added resistance against corrosion
- 4 Digit code
- Suitable for securing toolboxes, gates, sheds, garages, and other medium security applications
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
-
Shackle Diameter
10mm
Product Range
116
Width
70mm
Shackle Clearance - Vertical
17mm
Lock Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269