Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12040L55D
Order Code2131319
Also Known AsGTIN UPC EAN: 5013969900170
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.070 |
25+ | €8.480 |
50+ | €8.190 |
Price for:Each
Minimum: 1
Multiple: 1
€10.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12040L55D
Order Code2131319
Also Known AsGTIN UPC EAN: 5013969900170
Technical Datasheet
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal21mm
Shackle Clearance - Vertical55mm
Shackle Diameter6mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Kasp 120 series is a range of general purpose solid brass padlocks.
- Solid brass body
- Hardened steel shackle
- Double bolted locking mechanism
- Supplied with 2 keys
- Lock width: 40 mm
- Shackle diameter: 6 mm
- Internal shackle height: 55 mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
21mm
Shackle Diameter
6mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
55mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194