Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12520
Order Code1322711
Also Known AsGTIN UPC EAN: 5013969900286
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.140 |
25+ | €5.170 |
50+ | €5.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12520
Order Code1322711
Also Known AsGTIN UPC EAN: 5013969900286
Technical Datasheet
Lock TypeKeyed
Width20mm
Shackle Clearance - Horizontal9mm
Shackle Clearance - Vertical11mm
Shackle Diameter3.5mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Top quality in design and manufacture this versatile, best selling range is available in a wide range of size, shackle, keying and pack options. The Kasp 125 series is also available as a service padlock allowing padlocks to be manufactured to specific keying requirements.
- Hardened steel shackle
- Solid brass body
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 20 mm
- Shackle diameter: 3,5 mm
- Internal shackle height: 12 mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
9mm
Shackle Diameter
3.5mm
Product Range
-
Width
20mm
Shackle Clearance - Vertical
11mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for K12520
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046