Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12530
Order Code1322713
Also Known AsGTIN UPC EAN: 5013969900392
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.220 |
25+ | €6.920 |
50+ | €6.690 |
Price for:Each
Minimum: 1
Multiple: 1
€8.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Top quality in design and manufacture this versatile, best selling range is available in a wide range of size, shackle, keying and pack options. The Kasp 125 series is also available as a service padlock allowing padlocks to be manufactured to specific keying requirements.
- Hardened steel shackle
- Double bolted locking mechanism
- Solid brass body
- Anti pick mushroom pins
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 30 mm
- Shackle diameter: 4,8 mm
- Internal shackle height: 17 mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
16mm
Shackle Diameter
4.8mm
Product Range
-
Width
30mm
Shackle Clearance - Vertical
16mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for K12530
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099