Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK30050
Order Code2131343
Also Known AsGTIN UPC EAN: 5013969903126
Technical Datasheet
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.130 |
25+ | €5.130 |
50+ | €5.020 |
Price for:Each
Minimum: 1
Multiple: 1
€6.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK30050
Order Code2131343
Also Known AsGTIN UPC EAN: 5013969903126
Technical Datasheet
Lubricant TypeDry Film
Dispensing MethodBottle
Volume-
Weight50g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Graphite powder for dry lubrication of door locks and padlocks
- Graphite powder for dry lubrication of door locks and padlocks
- Greasless and odourless
- Contents: 50 g
Technical Specifications
Lubricant Type
Dry Film
Volume
-
Product Range
-
Dispensing Method
Bottle
Weight
50g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054