Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,311.000 |
Product Information
Product Overview
The 2100/220 from Keithley is a 6½-digit USB digital multimeter ideal for critical measurements. The Model 2100 features 11 measurement functions and 8 math functions to easily accommodate the most commonly measured parameters. It provides measurement functions such as DC voltage, AC voltage, DC current, AC current, two and four wire resistance, frequency, period measurement, diode measurement, programmable A-D converter and filter settings for signal to noise optimization. Additionally, eight mathematical operations can be performed on measurement readings such as ratio, percentage, min/max, NULL, limits, mX+b, dB and dBm testing. Model 2100 is an unbeatable value for R&D engineers, test engineers, scientists and students making basic precision measurements on the bench and in system applications. Fully specified accuracies on all functions for ISO compliant results, included PC software utilities for graphing and data sharing in both Microsoft word and excel.
- 0.1V, 1V, 10V, 100V, 1000V DC voltage, AC voltage of 0.1V, 1V, 10V, 100V, 750V AC measurement range
- 10mA, 100mA, 1A and 3A DC current, 1A and 3A AC current measurement range
- Two- and four-wire resistance of 100 ohm, 1Kohm, 10Kohm, 100Kohm, 1Mohm, 10Mohm and 100Mohm
- Frequency of 3Hz to 300KHz
- Rugged construction for durability in bench/portable applications
- Selectable front/rear inputs facilitate bench or rack use
- CE compliant and UL listed
- TMC compliant USB 2.0 interface for use with SCPI test programs
- Quick setup and very simple and easy to use
Applications
Test & Measurement
Contents
Instruction manual on CD, Specifications, LabVIEW driver, Keithley I/O layer, USB cable, Power cable, Safety Test leads, KI-tool, KI-link add-in (both Microsoft Word and Excel versions).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
6.5
3A
0.1Gohm
3A
1 Year
EU, SWISS, UK
USB
750V
2100 Series
1kV
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (20-Jun-2016)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate