Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2231A-001
Order Code2672707
Product Range2231A Series
Technical Datasheet
8 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €91.000 |
Price for:Each
Minimum: 1
Multiple: 1
€91.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2231A-001
Order Code2672707
Product Range2231A Series
Technical Datasheet
Accessory TypeUSB Adapter
For Use WithKeithley 2231A Series DC Power Supplies
Product Range2231A Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
2231A-001 USB adapter to control the Model 2231A-30-1 via a PC’s USB interface, then transfer readings from the outputs to combine with other test data for a more thorough analysis of DUT performance. 2231A-001 USB adapter provides the flexibility to use the supply under either manual or automated control.
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
Accessory Type
USB Adapter
Product Range
2231A Series
For Use With
Keithley 2231A Series DC Power Supplies
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2