12 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €989.000 |
Product Information
Product Overview
The Model 2231A-30-3 Triple Channel DC Power Supply can output a total of 195W of power, providing the power levels needed to energize a wide range of circuits and devices for benchtop work. Two channels can supply up to 30V at 3A each; the third channel can provide up to 5V at 3A. The Model 2231A-30-1 does not compromise on performance or convenience features, offering the versatility and ease of use you need, so it can be the only DC power supply on your bench.
- Get three isolated, independent, and adjustable outputs in one instrument
- Output a total of 195W of power with two 30V@3A outputs and one 5V@3A output
- Set voltage outputs with 0.06% basic accuracy and current outputs with 0.2% basic accuracy
- Output DC power with less than 5mVp-p noise
- Display voltage and current measurements continuously from all three outputs
- Double output levels by connecting the two 30V channels in series or parallel
- Store frequently used configurations in any of 30 setup memory locations
- Turn off any output after a predetermined test time with each channel’s output timer
- Control the supply from a PC with an optional USB adapter
- 3 year manufacturer warranty
Applications
Test & Measurement, Maintenance & Repair
Contents
Triple Channel DC Power Supply, Documentation CD with User Manual, Certificate of Calibration and Power Cord
Notes
Educators will get a 25% discount on this Keithley product, offer valid until 31st December 2025.
Technical Specifications
Programmable
0V
0A
195W
230VAC
-
No SVHC (17-Dec-2014)
3 Output
30V
3A
110VAC
3 Years
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate